Osram P CLAS A E27 LED GLS Bulb 10.5 W(75W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 146-7962
- Mfr. Part No.:
- 4058075026971
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-7962
- Mfr. Part No.:
- 4058075026971
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 10.5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Series | P CLAS A | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 1055 lm | |
| Length | 108 mm | |
| Diameter | 61.5mm | |
| Life Hours | 25000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 10.5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Series P CLAS A | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 1055 lm | ||
Length 108 mm | ||
Diameter 61.5mm | ||
Life Hours 25000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
LED alternative to conventional lamps
Good quality of light, colour rendering index Ra ≥ 80, constant chromaticity
High colour consistency: < 6 SDCM
Dimmable (with many common dimmers)
Mercury-free lamps
Very long lifetime of up to 25,000 h
Low energy consumption
High colour consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Good quality of light, colour rendering index Ra ≥ 80, constant chromaticity
High colour consistency: < 6 SDCM
Dimmable (with many common dimmers)
Mercury-free lamps
Very long lifetime of up to 25,000 h
Low energy consumption
High colour consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
