Osram B22d LED GLS Bulb 7 W(60W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 146-7960
- Mfr. Part No.:
- 4058075808249
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 146-7960
- Mfr. Part No.:
- 4058075808249
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | B22d | |
| Wattage | 7 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Lamp Type | LED Filament | |
| Dimmable | Yes | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 806 lm | |
| Life Hours | 20000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base B22d | ||
Wattage 7 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Lamp Type LED Filament | ||
Dimmable Yes | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 806 lm | ||
Life Hours 20000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
The Osram B22 lamp base, GLS LED candle bulb has 60W power. It is generally used in domestic applications such as general illumination, decorative installations, etc.
Professional LED lamp for line voltage
Dimmable
Mercury-free lamp
Beam angle up to 300°
Lifetime up to 15, 000 hours
2700K colour temperature
LED filament
Dimmable
Mercury-free lamp
Beam angle up to 300°
Lifetime up to 15, 000 hours
2700K colour temperature
LED filament
