Philips GU10 LED Reflector Lamp 3.9 W(35W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 138-3512
- Mfr. Part No.:
- 929001346502
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 138-3512
- Mfr. Part No.:
- 929001346502
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | GU10 | |
| Wattage | 3.9 W | |
| Colour Temperature | 3000K | |
| Lamp Type | LED | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 280 lm | |
| Length | 54 mm | |
| Diameter | 50mm | |
| Life Hours | 40000h | |
| Current Rating | 22 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base GU10 | ||
Wattage 3.9 W | ||
Colour Temperature 3000K | ||
Lamp Type LED | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 280 lm | ||
Length 54 mm | ||
Diameter 50mm | ||
Life Hours 40000h | ||
Current Rating 22 mA | ||
- COO (Country of Origin):
- CN
