GE E14 LED GLS Bulb 6 W, 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
136-3731
Mfr. Part No.:
93030263
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Lamp Base

E14

Wattage

6 W

Colour Temperature

2700K

Lamp Type

LED

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

220 → 240 V ac

Luminosity

470 lm

Life Hours

20000h

Colour Rendering

80

Viewing Angle

240°

RoHS Status: Not Applicable

COO (Country of Origin):
CN