Knightsbridge GU10 LED Reflector Bulb 5 W 2700K, Warm White
- RS Stock No.:
- 127-1372
- Mfr. Part No.:
- GU5WW
- Brand:
- Knightsbridge
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£5.813
(exc. VAT)
£6.976
(inc. VAT)
- RS Stock No.:
- 127-1372
- Mfr. Part No.:
- GU5WW
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 2700K | |
| Series | GU | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 420 lm | |
| Length | 53 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Current Rating | 39 mA | |
Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 2700K | ||
Series GU | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 420 lm | ||
Length 53 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
Current Rating 39 mA | ||
- COO (Country of Origin):
- CN
Knightsbridge 5W GU10 LED Non-Dimmable
The Knightsbridge GU5 SMD LED non-dimmable lamp consumes just 5 W of energy and provides over 400 lumens. The GU10 lamp is ideal to retrofit into existing fixtures and replace traditional halogen lamps equivalent to 50 W. Compared to standard halogen lamps they can save energy and require little maintanence, with an average of 25000 hours.
Features and Benefits
GU10 led lamps
5 W SMD LED
Retrofit Replacement
Lifetime: 25000
Non-dimmable


