RS PRO GU10 LED Reflector Lamp 5 W, 2700K, Warm White, Reflector shape
- RS Stock No.:
- 851-3078
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-3078
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 2700K | |
| Lamp Type | LED | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 410 lm | |
| Length | 53 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 2700K | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 410 lm | ||
Length 53 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
RS SMD LED Retrofit Reflector Lamps
These RS GU10 spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED reflector lamp delivers a high lumen output of 450lm. The spot lamp features SMD LED technology. Ideal as retrofit replacement for halogen reflector lamps, for applications in household luminaires, hotels, hospitals and office space.
GU10 SMD LED reflector lamp
24 x 3528 SMD LEDs
120 degree beam angle
25000 hours average life
Non dimmable
24 x 3528 SMD LEDs
120 degree beam angle
25000 hours average life
Non dimmable

