Knightsbridge GU10 LED Reflector Bulb 5 W 4000K, Cool White, Dimmable
- RS Stock No.:
- 127-1370
- Mfr. Part No.:
- GU5DCW
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 127-1370
- Mfr. Part No.:
- GU5DCW
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Base | GU10 | |
| Wattage | 5 W | |
| Colour Temperature | 4000K | |
| Series | GU | |
| Dimmable | Yes | |
| Colour Tone | Cool White | |
| Voltage Rating | 230 V | |
| Luminosity | 420 lm | |
| Length | 53 mm | |
| Diameter | 50mm | |
| Life Hours | 25000h | |
| Current Rating | 32 mA | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Base GU10 | ||
Wattage 5 W | ||
Colour Temperature 4000K | ||
Series GU | ||
Dimmable Yes | ||
Colour Tone Cool White | ||
Voltage Rating 230 V | ||
Luminosity 420 lm | ||
Length 53 mm | ||
Diameter 50mm | ||
Life Hours 25000h | ||
Current Rating 32 mA | ||
- COO (Country of Origin):
- CN
