Venture Lighting E27 LED Cluster Lamp 30 W, Cool White, Cluster shape
- RS Stock No.:
- 126-8874
- Mfr. Part No.:
- RTF075
- Brand:
- Venture Lighting
Stock information currently inaccessible
- RS Stock No.:
- 126-8874
- Mfr. Part No.:
- RTF075
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Lamp Base | E27 | |
| Wattage | 30 W | |
| Lamp Type | LED | |
| Lamp Shape | Cluster | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V ac | |
| Luminosity | 3600 lm | |
| Length | 195 mm | |
| Diameter | 90mm | |
| Life Hours | 50000h | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Lamp Base E27 | ||
Wattage 30 W | ||
Lamp Type LED | ||
Lamp Shape Cluster | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V ac | ||
Luminosity 3600 lm | ||
Length 195 mm | ||
Diameter 90mm | ||
Life Hours 50000h | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
