Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 100mm, 360° view angle
- RS Stock No.:
- 126-8866
- Mfr. Part No.:
- RTF036
- Brand:
- Venture Lighting
Stock information currently inaccessible
- RS Stock No.:
- 126-8866
- Mfr. Part No.:
- RTF036
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Lamp Base | E40 | |
| Wattage | 60 W | |
| Voltage Rating | 220 → 240 V ac | |
| Length | 305 mm | |
| Diameter | 100mm | |
| Life Hours | 50000h | |
| Viewing Angle | 360° | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Lamp Base E40 | ||
Wattage 60 W | ||
Voltage Rating 220 → 240 V ac | ||
Length 305 mm | ||
Diameter 100mm | ||
Life Hours 50000h | ||
Viewing Angle 360° | ||
- COO (Country of Origin):
- CN
