Venture Lighting E40 LED Cluster Lamp, Cool White, 220 → 240 V ac, 100mm, 360° view angle

Stock information currently inaccessible
RS Stock No.:
126-8858
Mfr. Part No.:
RTF026
Brand:
Venture Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Venture Lighting

Lamp Base

E40

Wattage

60 W

Voltage Rating

220 → 240 V ac

Length

305 mm

Diameter

100mm

Life Hours

50000h

Priced to Clear

Yes

Viewing Angle

360°

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy