Osram E27 GLS LED Bulb 5.7 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 126-2175
- Mfr. Part No.:
- 4052899971080
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 126-2175
- Mfr. Part No.:
- 4052899971080
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 5.7 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Length | 86 mm | |
| Diameter | 45mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80% | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 5.7 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Length 86 mm | ||
Diameter 45mm | ||
Life Hours 15000h | ||
Colour Rendering 80% | ||
- COO (Country of Origin):
- CN
