Osram E14 GLS LED Candle Bulb 3.3 W(25W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 126-2170
- Mfr. Part No.:
- 4052899971059
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 126-2170
- Mfr. Part No.:
- 4052899971059
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E14 | |
| Wattage | 3.3 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 250 lm | |
| Length | 106 mm | |
| Diameter | 35mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80% | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E14 | ||
Wattage 3.3 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 250 lm | ||
Length 106 mm | ||
Diameter 35mm | ||
Life Hours 15000h | ||
Colour Rendering 80% | ||
- COO (Country of Origin):
- CN
