Sylvania GU10 LED Reflector Lamp 4.5 W, Reflector shape
- RS Stock No.:
- 125-0603
- Mfr. Part No.:
- 27315
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 125-0603
- Mfr. Part No.:
- 27315
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU10 | |
| Wattage | 4.5 W | |
| Lamp Type | LED | |
| Lamp Shape | Reflector | |
| Voltage Rating | 240 V | |
| Diameter | 50 x 54mm | |
| Current Rating | 40 A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU10 | ||
Wattage 4.5 W | ||
Lamp Type LED | ||
Lamp Shape Reflector | ||
Voltage Rating 240 V | ||
Diameter 50 x 54mm | ||
Current Rating 40 A | ||
- COO (Country of Origin):
- IN

