Orbitec GU10 LED Reflector Bulb 5 W(57W) 3000K, Warm White

Stock information currently inaccessible
RS Stock No.:
124-9899
Mfr. Part No.:
180646
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Base

GU10

Wattage

5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

57W

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

420 lm

Length

53 mm

Diameter

50mm

COO (Country of Origin):
CN

Orbitec GU10 LED Mains Reflector Lamp


Non-dimmable LED GU10 lamp with glass reflector, warm white 3000K, 5W.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy