Philips Lighting GU10 LED Reflector Bulb 4.5 W(35W) 2200 → 2700K, Warm White, Dimmable
- RS Stock No.:
- 124-4404
- Mfr. Part No.:
- 929001278502
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 124-4404
- Mfr. Part No.:
- 929001278502
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | GU10 | |
| Wattage | 4.5 W | |
| Colour Temperature | 2200 → 2700K | |
| Series | MASTER | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 245 lm | |
| Life Hours | 25000h | |
| Current Rating | 25 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base GU10 | ||
Wattage 4.5 W | ||
Colour Temperature 2200 → 2700K | ||
Series MASTER | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 245 lm | ||
Life Hours 25000h | ||
Current Rating 25 mA | ||
- COO (Country of Origin):
- CN
