Philips Classic B22 LED GLS Bulb 4.5 W(40W), Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
124-4400
Mfr. Part No.:
929001227702
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

B22

Wattage

4.5 W

Series

Classic

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

87.5 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

80

Current Rating

29 mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy