Philips Lighting G53 LED Reflector Bulb 11 W(50W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 124-4383
- Mfr. Part No.:
- 8718696578339
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 124-4383
- Mfr. Part No.:
- 8718696578339
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | G53 | |
| Wattage | 11 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 50W | |
| Series | MASTER | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 560 lm | |
| Length | 62.27 mm | |
| Diameter | 111mm | |
| Life Hours | 40000h | |
| Current Rating | 1.3 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base G53 | ||
Wattage 11 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 50W | ||
Series MASTER | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 560 lm | ||
Length 62.27 mm | ||
Diameter 111mm | ||
Life Hours 40000h | ||
Current Rating 1.3 mA | ||
- COO (Country of Origin):
- CN
