Philips Lighting GU5.3 LED Reflector Bulb 7 W(35W) 4000K, Cool White, Dimmable

Stock information currently inaccessible
RS Stock No.:
124-4379
Mfr. Part No.:
929001153032
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

GU5.3

Wattage

7 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

35W

Series

MASTER

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

460 lm

Length

50.5 mm

Diameter

50.5mm

Life Hours

40000h

Current Rating

720 mA

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy