Philips MASTER E27 LED GLS Bulb 11 W(75W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
124-4347
Mfr. Part No.:
929001200502
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

11 W

Colour Temperature

2700K

Series

MASTER

Incandescent Equivalent Wattage

75W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

1055 lm

Length

137.2 mm

Diameter

70.6mm

Life Hours

25000h

Current Rating

63 mA

Colour Rendering

80

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy