Philips Lighting E27 LED Reflector Bulb 5.7 W(60W) 2700K, Warm White, Dimmable

Stock information currently inaccessible
RS Stock No.:
124-4344
Mfr. Part No.:
929001114402
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

E27

Wattage

5.7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Series

CorePro

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

345 lm

Length

102 mm

Diameter

63mm

Life Hours

15000h

Current Rating

29 mA

COO (Country of Origin):
CN