Philips Lighting E14 LED Reflector Bulb 5 W(60W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 124-4341
- Mfr. Part No.:
- 929001236002
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 124-4341
- Mfr. Part No.:
- 929001236002
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | E14 | |
| Wattage | 5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 60W | |
| Series | CorePro | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 320 lm | |
| Length | 81 mm | |
| Diameter | 51mm | |
| Life Hours | 15000h | |
| Current Rating | 27 mA | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base E14 | ||
Wattage 5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 60W | ||
Series CorePro | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 320 lm | ||
Length 81 mm | ||
Diameter 51mm | ||
Life Hours 15000h | ||
Current Rating 27 mA | ||
- COO (Country of Origin):
- CN
