Philips Lighting LED Capsule Bulb, Yes 2.3 W, 25W Incandescent Equivalent, 215 lm, 2700K, G9 Frost Warm White
- RS Stock No.:
- 124-4339
- Mfr. Part No.:
- 8718696578698
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 124-4339
- Mfr. Part No.:
- 8718696578698
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | G9 | |
| Wattage | 2.3 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | Yes | |
| Lamp Shape | Capsule | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 215 lm | |
| Length | 51 mm | |
| Diameter | 23mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base G9 | ||
Wattage 2.3 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable Yes | ||
Lamp Shape Capsule | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 215 lm | ||
Length 51 mm | ||
Diameter 23mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
