LEDVANCE E27 LED GLS Bulb 7 W(54W), Warm White, Globe shape
- RS Stock No.:
- 123-5940
- Mfr. Part No.:
- 4052899972698
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 123-5940
- Mfr. Part No.:
- 4052899972698
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 7 W | |
| Incandescent Equivalent Wattage | 54W | |
| Dimmable | Yes | |
| Lamp Shape | Globe | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 710 lm | |
| Length | 168 mm | |
| Diameter | 124mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 7 W | ||
Incandescent Equivalent Wattage 54W | ||
Dimmable Yes | ||
Lamp Shape Globe | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 710 lm | ||
Length 168 mm | ||
Diameter 124mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
