LEDVANCE E27 LED GLS Bulb 2 W(25W), 2700K, Warm White, ST64 shape

Stock information currently inaccessible
RS Stock No.:
123-5934
Mfr. Part No.:
4052899962125
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

2 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

25W

Dimmable

No

Lamp Shape

ST64

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

143 mm

Diameter

64mm

Life Hours

15000h

Colour Rendering

80

COO (Country of Origin):
CN