LEDVANCE E14 LED GLS Bulb 4.5 W(40W), 2700K, Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
123-5927
Mfr. Part No.:
4052899961852
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E14

Wattage

4.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Lamp Type

LED

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

110 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

80

COO (Country of Origin):
CN