Osram E27 LED GLS Bulb 4 W(40W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 123-5908
- Mfr. Part No.:
- 4052899961722
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5908
- Mfr. Part No.:
- 4052899961722
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Lamp Base | E27 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Lamp Type | LED Filament | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 470 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | 80 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Lamp Base E27 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Lamp Type LED Filament | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 470 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering 80 | ||
- COO (Country of Origin):
- CN
Ledvance Parathom Retrofit Classic A E27
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology.
Features and Benefits
Clear lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
Dimmable
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Base: ES / E27
Mercury-free lamps
Lifetime: up to 15000 hours
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life
Dimmable
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Professional LED lamps for line voltage
Beam angle: up to 300°
Base: ES / E27
Mercury-free lamps
Lifetime: up to 15000 hours
Applications
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Domestic applications
General illumination
Outdoor applications only in suitable luminaires

