LEDVANCE E27 LED GLS Bulb 7 W(55W), Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
123-5905
Mfr. Part No.:
4058075801417
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

7 W

Incandescent Equivalent Wattage

55W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

750 lm

Length

114 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

≥80

RoHS Status: Not Applicable

COO (Country of Origin):
CN