LEDVANCE E27 LED GLS Bulb 14.4 W(100W), Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
123-5858
Mfr. Part No.:
4052899960909
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

14.4 W

Incandescent Equivalent Wattage

100W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

1521 lm

Length

120 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
CN