LEDVANCE E27 LED GLS Bulb 9 W(60W), Warm White, GLS shape

Stock information currently inaccessible
RS Stock No.:
123-5854
Mfr. Part No.:
4052899369870
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

9 W

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

806 lm

Length

110 mm

Diameter

60mm

Life Hours

25000h

Colour Rendering

80

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy