LEDVANCE E27 LED Reflector Bulb 6.7 W(77W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 123-5841
- Mfr. Part No.:
- 4052899954892
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 123-5841
- Mfr. Part No.:
- 4052899954892
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 6.7 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 77W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 650 lm | |
| Length | 140 mm | |
| Diameter | 96mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 6.7 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 77W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 650 lm | ||
Length 140 mm | ||
Diameter 96mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- CN
