LEDVANCE G53 LED Reflector Bulb 15 W(75W) 4000K, Cool White, Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-5832
Mfr. Part No.:
4052899960947
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

G53

Wattage

15 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

800 lm

Length

60 mm

Diameter

111mm

Life Hours

40000h