LEDVANCE GU5.3 LED Reflector Bulb 5 W(35W) 2700K, Warm White, Dimmable
- RS Stock No.:
- 123-5813
- Mfr. Part No.:
- 4052899957633
- Brand:
- LEDVANCE
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.00
(exc. VAT)
£8.40
(inc. VAT)
- RS Stock No.:
- 123-5813
- Mfr. Part No.:
- 4052899957633
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU5.3 | |
| Wattage | 5 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 350 lm | |
| Length | 46 mm | |
| Diameter | 51mm | |
| Life Hours | 25000h | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU5.3 | ||
Wattage 5 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 350 lm | ||
Length 46 mm | ||
Diameter 51mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- DE

