LEDVANCE GU5.3 LED Reflector Bulb 3 W(20W) 4000K, Cool White, Dimmable
- RS Stock No.:
- 123-5812
- Mfr. Part No.:
- 4052899957602
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.95
(exc. VAT)
£8.34
(inc. VAT)
- RS Stock No.:
- 123-5812
- Mfr. Part No.:
- 4052899957602
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | GU5.3 | |
| Wattage | 3 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 20W | |
| Dimmable | Yes | |
| Colour Tone | Cool White | |
| Voltage Rating | 12 V | |
| Luminosity | 230 lm | |
| Length | 46 mm | |
| Diameter | 51mm | |
| Life Hours | 25000h | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base GU5.3 | ||
Wattage 3 W | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 20W | ||
Dimmable Yes | ||
Colour Tone Cool White | ||
Voltage Rating 12 V | ||
Luminosity 230 lm | ||
Length 46 mm | ||
Diameter 51mm | ||
Life Hours 25000h | ||
- COO (Country of Origin):
- DE
Ledvance Parathom Advanced MR16 GU5.3
Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamps with a GU10 base are designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. LED lighting has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.
Features and Benefits
Professional grade LED reflector lamps
Dimmable
GU10 Base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality
Dimmable
GU10 Base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality


