LEDVANCE GU5.3 LED Reflector Bulb 3 W(20W) 3000K, Warm White, Dimmable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.95

(exc. VAT)

£8.34

(inc. VAT)

RS Stock No.:
123-5811
Mfr. Part No.:
4052899957596
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

GU5.3

Wattage

3 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

20W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

230 lm

Length

46 mm

Diameter

51mm

Life Hours

25000h

COO (Country of Origin):
DE

Ledvance Parathom Advanced MR16 GU5.3


Ledvance PARATHOM Professional PAR16 dimmable LED reflector lamps with a GU10 base are designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. LED lighting has a long lifetime of up to 40000 hours, while providing premium light quality, due to high colour rendering index.

Features and Benefits


Professional grade LED reflector lamps
Dimmable
GU10 Base
Lifetime of up to 40000 hours
Low energy consumption
Premium light quality