LEDVANCE GU10 LED Reflector Bulb 6.1 W(50W) 2700K, Warm White, Dimmable

Stock information currently inaccessible
RS Stock No.:
123-5782
Mfr. Part No.:
4052899957855
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

GU10

Wattage

6.1 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

350 lm

Length

55 mm

Diameter

51mm

Life Hours

40000h

COO (Country of Origin):
UA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy