Sylvania GU10 LED Reflector Bulb 5.2 W(50W) 3000K, Warm White

Stock information currently inaccessible
RS Stock No.:
123-4893
Mfr. Part No.:
26565
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

GU10

Wattage

5.2 W

Colour Temperature

3000K

Series

RefLED RETRO ES50

Incandescent Equivalent Wattage

50W

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

345 lm

Length

54 mm

Diameter

50mm

Life Hours

18000h

Current Rating

43 A

COO (Country of Origin):
CN