Sylvania GU10 LED Reflector Bulb 3.2 W(35W) 3000K, Warm White
- RS Stock No.:
- 123-4891
- Mfr. Part No.:
- 26546
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 123-4891
- Mfr. Part No.:
- 26546
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base | GU10 | |
| Wattage | 3.2 W | |
| Colour Temperature | 3000K | |
| Series | RefLED RETRO ES50 | |
| Incandescent Equivalent Wattage | 35W | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 230 lm | |
| Length | 54 mm | |
| Diameter | 50mm | |
| Life Hours | 18000h | |
| Current Rating | 32 A | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base GU10 | ||
Wattage 3.2 W | ||
Colour Temperature 3000K | ||
Series RefLED RETRO ES50 | ||
Incandescent Equivalent Wattage 35W | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 230 lm | ||
Length 54 mm | ||
Diameter 50mm | ||
Life Hours 18000h | ||
Current Rating 32 A | ||
- COO (Country of Origin):
- CN
