Sylvania RefLED V3 GU10 LED Reflector Lamp 6 W(50W), 6500K, Daylight, Reflector shape

Stock information currently inaccessible
RS Stock No.:
123-4890
Mfr. Part No.:
27444
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base

GU10

Wattage

6 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

50W

Series

RefLED V3

Lamp Type

LED

Dimmable

Yes

Lamp Shape

Reflector

Colour Tone

Daylight

Voltage Rating

240 V

Luminosity

345 lm

Length

54 mm

Diameter

50mm

Life Hours

15000h

Current Rating

34 A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy