Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(33 W), 3000K, White

Subtotal (1 unit)*

£10.05

(exc. VAT)

£12.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.05

*price indicative

RS Stock No.:
768-091
Mfr. Part No.:
146588
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

G9

Product Type

LED Capsule Lamp

Incandescent Equivalent Wattage

33W

Series

LED Capsule MV

Dimmable

Yes

Colour Temperature

3000K

Colour

White

Lifespan

15000h

Length

49mm

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Lamp that seamlessly transitions from a warm, inviting light to a functional warm white, enhancing any atmosphere instantly. Designed for use with G9 fittings, this Lamp combines style with energy efficiency.

Compact capsule shape fits easily into various fixtures

Colour temperature ranges from a cosy 2200K to a bright 3000K

Clear glass design offers a modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy