Bailey Electric LED Special E14 LED Lamp 2 W(21 W), 2700K, White, Tube shape

Subtotal (1 unit)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.52

*price indicative

RS Stock No.:
768-000
Mfr. Part No.:
145120
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Lamp

Lamp Base/Socket

E14

Power

2W

Current

17mA

Series

LED Special

Incandescent Equivalent Wattage

21W

Dimmable

No

Lamp Shape

Tube

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

200lm

Diameter

23mm

Lifespan

15000h

Length

53mm

Colour Rendering Index CRI

89%

Viewing Angle

300 °

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED appliance Lamp offers energy-efficient illumination designed for household use, including refrigerators and sewing machines, thanks to its moisture-proof and shock-resistant properties.

Luminous flux of 200 lumens for effective lighting

IP22 rating ensures moisture protection in various environments

Dimmable options are not available, ensuring consistent output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy