Bailey Electric LED Bulbs 3.6 W
- RS Stock No.:
- 559-266
- Mfr. Part No.:
- 145627
- Brand:
- Bailey Electric & Electronics bv
Stock information currently inaccessible
- RS Stock No.:
- 559-266
- Mfr. Part No.:
- 145627
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 3.6W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 3.6W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
