Orbitec GU10 LED Cluster Light, White, 20 mA, 230 V ac, 50mm, 10 → 20° view angle
- RS Stock No.:
- 497-075
- Mfr. Part No.:
- 180155
- Brand:
- Orbitec
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.81
(exc. VAT)
£11.77
(inc. VAT)
- RS Stock No.:
- 497-075
- Mfr. Part No.:
- 180155
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base | GU10 | |
| Voltage Rating | 230 V ac | |
| Length | 52.5 mm | |
| Diameter | 50mm | |
| Viewing Angle | 10 → 20° | |
| Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base GU10 | ||
Voltage Rating 230 V ac | ||
Length 52.5 mm | ||
Diameter 50mm | ||
Viewing Angle 10 → 20° | ||
Current Rating 20 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

