Philips Lighting MAS G53 LED Bulbs, White, Clear, AR111 shape

Subtotal (1 unit)*

£24.03

(exc. VAT)

£28.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.03

*price indicative

RS Stock No.:
311-783
Mfr. Part No.:
929003042802
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

G53

Series

MAS

Lamp Shape

AR111

Colour

White

Lens Colour

Clear

Lifespan

40000h

Length

61mm

Standards/Approvals

CE mark, EU RoHS Compliant

COO (Country of Origin):
CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.

EU RoHS compliant

Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy