ILS ILH-SO04-SITG-SC201-WIR200., OSLON Signal PowerStar Circular LED Array, 4 Green LED
- RS Stock No.:
- 912-4865
- Mfr. Part No.:
- ILH-SO04-SITG-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Subtotal (1 unit)*
£10.33
(exc. VAT)
£12.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £10.33 |
*price indicative
- RS Stock No.:
- 912-4865
- Mfr. Part No.:
- ILH-SO04-SITG-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Green | |
| Typical Luminous Flux | 328 lm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Voltage Rating | 11 → 14V | |
| Current Rating | 1A | |
| Series | OSLON Signal PowerStar | |
| Connection Types | Flying Leads | |
Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Green | ||
Typical Luminous Flux 328 lm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Voltage Rating 11 → 14V | ||
Current Rating 1A | ||
Series OSLON Signal PowerStar | ||
Connection Types Flying Leads | ||
- COO (Country of Origin):
- GB
OSLON Signal 4 PowerStar LED Arrays
The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature four OSLON Signal ThinGan (UX:3) LED. Utilising OSRAMs latest power chip technology they remain efficient when driven at currents of up to 1000 mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
4 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional
4 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional
Intelligent LED Solutions LED Modules - PowerStars
