Osram Opto GW T3LSF2.EM-LQLT-22S5-1, DURIS L 38, SOLERIQ L 38 LED Filament, White LED (2200K)

Stock information currently inaccessible
RS Stock No.:
162-3151
Mfr. Part No.:
GW T3LSF2.EM-LQLT-22S5-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Colour Temperature

2200K

Typical Luminous Flux

140 lm

Forward Voltage

30 V

Forward Current

40mA

Viewing Angle

360 °

Series

DURIS L 38, SOLERIQ L 38

COO (Country of Origin):
CN
OSRAM Opto Semiconductors’ DURIS® L 38 is the filament LED in the portfolio – and the perfect choice for all indoor retrofits with a beam angle of 360°. Our innovative linear LED enables luminaire manufacturers and lighting designers to combine the advantages of modern LED technology and the aesthetics of traditional light bulbs.

The DURIS® L 38 combines high efficacy and a wide beam angle into small footprint (32.0mm x 1.8mm), which is ideal choice for all 360° bulb and candle light application.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy