TE Connectivity LED Module LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 75.2 (Dia.) x 20.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-4267
Mfr. Part No.:
2213831-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

LUMAWISE Endurance S Series Receptacle

Dimensions

75.2 (Dia.) x 20.3mm

Length

20.3mm

Width

75.2 (Dia.)mm

Series

LUMAWISE Endurance S

The TE Connectivity LED Module has series of LUMAWISE Endurance S which can be used with LUMAWISE Endurance S series receptacle and dimension of 75.2mm x 20.3mm.

Insulation Resistance
Temperature: -40 to 90°C