Panasonic 220 μH ±10% Leaded Inductor, 1.1A Idc, 210mΩ Rdc, ELC10D

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
675-5201
Mfr. Part No.:
ELC10D221E
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

220 μH

Maximum DC Current

1.1A

Mounting Type

Radial

Maximum DC Resistance

210mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Terminal Type

Through Hole

Lead Diameter

0.8mm