Panasonic 56 μH ±10% Leaded Inductor, 2.3A Idc, 67mΩ Rdc, ELC10D

Discontinued
Packaging Options:
RS Stock No.:
675-5179
Mfr. Part No.:
ELC10D560E
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

56 μH

Maximum DC Current

2.3A

Mounting Type

Radial

Maximum DC Resistance

67mΩ

Tolerance

±10%

Diameter

13mm

Length

13mm

Depth

10mm

Height

15mm

Dimensions

13 (Dia.) x 15mm

Lead Pitch

5mm

Series

ELC10D

Terminal Type

Through Hole

Lead Diameter

0.8mm

Panasonic ELC10D Series Radial Choke Coils


Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.

Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal

Appplications


Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.


Panasonic Leaded Inductors (Chokes)

Related links