Panasonic 220 μH ±10% Ferrite Leaded Inductor, 580mA Idc, 410mΩ Rdc, ELC09D
- RS Stock No.:
- 540-8689
- Mfr. Part No.:
- ELC09D221F
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.818
(exc. VAT)
£0.982
(inc. VAT)
- RS Stock No.:
- 540-8689
- Mfr. Part No.:
- ELC09D221F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 220 μH | |
| Maximum DC Current | 580mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 410mΩ | |
| Tolerance | ±10% | |
| Diameter | 9.5mm | |
| Height | 8.9mm | |
| Dimensions | 9.5 (Dia.) x 8.9mm | |
| Core Material | Ferrite | |
| Lead Pitch | 5mm | |
| Series | ELC09D | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 220 μH | ||
Maximum DC Current 580mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 410mΩ | ||
Tolerance ±10% | ||
Diameter 9.5mm | ||
Height 8.9mm | ||
Dimensions 9.5 (Dia.) x 8.9mm | ||
Core Material Ferrite | ||
Lead Pitch 5mm | ||
Series ELC09D | ||

