Schaffner 500 μH -30 → +50% Current Compensated Choke, 64A Idc, 1.35mΩ Rdc, RD

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-3132
Mfr. Part No.:
RD8137-64-0M5
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

500 μH

Maximum DC Current

64A

Mounting Type

Lead Wire

Maximum DC Resistance

1.35mΩ

Tolerance

-30 → +50%

Diameter

80.5mm

Height

50.5mm

Dimensions

80.5 (Dia.) x 50.5mm

Series

RD

Minimum Operating Temperature

-25°C

Terminal Type

Wire

Maximum Operating Temperature

+110°C

Schaffner RD Series Common Mode Chokes


The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.

6A to 64A current ratings
Dual, Triple and Quad choke configurations

Applications


Filter networks
Decoupling tasks
Low power switch mode regulators


Schaffner Leaded Inductors (Chokes)

Related links